Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0220-ACopy
Newark Part No.12AC6760
Product Range0220 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.770 |
| 25+ | $2.580 |
| 50+ | $2.530 |
| 100+ | $2.370 |
| 250+ | $2.230 |
| 500+ | $2.170 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0220-ACopy
Newark Part No.12AC6760
Product Range0220 Series
Enclosure TypeElectronic
Enclosure MaterialPhenolic
External Height - Metric39.37mm
External Width - Metric72.9mm
External Depth - Metric101.3mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.55"
External Width - Imperial2.87"
External Depth - Imperial3.99"
Product Range0220 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
39.37mm
External Depth - Metric
101.3mm
Body Color
Black
External Height - Imperial
1.55"
External Depth - Imperial
3.99"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Phenolic
External Width - Metric
72.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.87"
Product Range
0220 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
