Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0211
Newark Part No.12AC6759
Product Range0211 Series
Your Part Number
96 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.250 | $0.230 |
| 10+ | $0.853 | $0.230 |
| 25+ | $0.837 | $0.230 |
| 50+ | $0.823 | $0.230 |
| 100+ | $0.808 | $0.230 |
| 250+ | $0.773 | $0.230 |
| 500+ | $0.739 | $0.230 |
| 1000+ | $0.703 | $0.230 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0211
Newark Part No.12AC6759
Product Range0211 Series
Cover TypeEnclosure Cover
Cover MaterialPhenolic
Cover ColorBlack
For Use WithDavies Molding Electronic Enclosures
External Depth - Metric83.6mm
External Width - Metric58.2mm
External Height - Metric1.52mm
External Depth - Imperial3.29"
External Width - Imperial2.29"
External Height - Imperial0.06"
Product Range0211 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Black
External Depth - Metric
83.6mm
External Height - Metric
1.52mm
External Width - Imperial
2.29"
Product Range
0211 Series
Cover Material
Phenolic
For Use With
Davies Molding Electronic Enclosures
External Width - Metric
58.2mm
External Depth - Imperial
3.29"
External Height - Imperial
0.06"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
