Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0130Copy
Newark Part No.12AC6755
Product Range0130 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0130Copy
Newark Part No.12AC6755
Product Range0130 Series
Shaft TypeThreaded Shaft
Shaft Diameter254mm
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter19.81mm
Product Range0130 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
19.81mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
254mm
Knob / Dial Style
Ball
Product Range
0130 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
