Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No0030BE
Newark Part No.13AC6698
Product Range0030 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $2.560 |
| 25+ | $2.280 |
| 50+ | $2.050 |
| 100+ | $1.990 |
| 250+ | $1.930 |
| 500+ | $1.880 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0030BE
Newark Part No.13AC6698
Product Range0030 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter25mm
Product Range0030 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
25mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Ball
Product Range
0030 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate