Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0025BN
Newark Part No.13AC6692
Product Range0025 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0025BN
Newark Part No.13AC6692
Product Range0025 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter32mm
Product Range0025 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
32mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Ball
Product Range
0025 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
