Print Page
48-0204-WH
USB Charger Receptacle, 15 A, 125 V, 2 Ports
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATACOMM ELECTRONICS
Manufacturer Part No48-0204-WHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.990 |
Price for:Each
Minimum: 1
Multiple: 1
$24.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATACOMM ELECTRONICS
Manufacturer Part No48-0204-WHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4742
Product Range-
Current Rating15A
Voltage Rating VAC125V
USB Standard-
No. of USB Ports2 Ports
USB Connector Type-
No. of Outlets4 Outlet
Connector Colour-
Connector Mounting-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Decor Duplex 4.0A USB Charger Wall Outlet
Technical Specifications
Product Range
-
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
4 Outlet
Connector Mounting
-
Current Rating
15A
USB Standard
-
USB Connector Type
-
Connector Colour
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate