Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoWF-139Copy
Newark Part No.32AC9956
Battery Charger Type-
Battery Technologies SupportedLi-Ion, NiCd, NiMH
Output Voltage-
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Lithium Ion battery charger with two independent charging channels and adjustable compartments. You can now safely charge two batteries of unequal discharge state or capacity at the same time as this independently monitors and controls the charge for each battery compartment.
- Compatible with 14500, 17500, 17670, 18500, and most 18650 batteries
- Input: 100/240V AC;
- Optional 12vdc car adapter (cigarette lighter adapter)
- Output: 4.2v with variable current up to 550mA per channel
Technical Specifications
Battery Charger Type
-
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
Li-Ion, NiCd, NiMH
Charge Current
-
Battery Size Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
