Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoV74PXCopy
Newark Part No.72C6503
Technical Datasheet
Battery Voltage15V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity45mAh
External Diameter16mm
External Height35mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight14g
Battery IEC Code10F15
Battery NEDA Code220
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
15V
Battery Technology
Alkaline
External Diameter
16mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
10F15
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
45mAh
External Height
35mm
External Width
-
External Depth
-
Weight
14g
Battery NEDA Code
220
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
