Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A102-3-2-2WCopy
Newark Part No.48AK3901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A102-3-2-2WCopy
Newark Part No.48AK3901
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity10.2Ah
External Diameter-
Battery Size Code-
Battery TerminalsWire Leads
External Height17.78mm
Pack Quantity1
External Width68.58mm
Battery Type / Size-
External Depth53.34mm
Weight6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
10.2Ah
Battery Size Code
-
External Height
17.78mm
External Width
68.58mm
External Depth
53.34mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
External Diameter
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Weight
6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
