Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL111A26-3-2-2WX
Newark Part No.56AJ3224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL111A26-3-2-2WX
Newark Part No.56AJ3224
Technical Datasheet
Battery Voltage11.1V
Battery TechnologyLithium Ion
Battery Capacity2.6Ah
Battery Size Code18650
External Diameter-
External Height68.58mm
Battery TerminalsConnector
External Width1.78mm
Pack Quantity1
External Depth53.34mm
Battery Type / Size18650
Weight6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
11.1V
Battery Capacity
2.6Ah
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
68.58mm
External Width
1.78mm
External Depth
53.34mm
Weight
6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
