Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoELB1444N
Newark Part No.55AC8252
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
Battery Size CodeD
External Diameter-
External Height365.76mm
Battery TerminalsConnector
Pack Quantity1
External Width68.58mm
Battery Type / SizeD
External Depth33.02mm
Weight53oz
Battery IEC CodeKR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
4Ah
External Diameter
-
Battery Terminals
Connector
External Width
68.58mm
External Depth
33.02mm
Battery IEC Code
KR20
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
D
External Height
365.76mm
Pack Quantity
1
Battery Type / Size
D
Weight
53oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
