Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-66Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17C1986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 5+ | $27.760 |
| 10+ | $26.440 |
| 25+ | $24.940 |
| 50+ | $23.070 |
| 100+ | $21.580 |
| 250+ | $19.340 |
| 5000+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-66Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17C1986
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity1.4Ah
External Diameter16mm
Battery TerminalsSnap Contact
External Height35mm
External Width-
Pack Quantity1
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP-66 is a 3V/1.4Ah PLC Non-rechargeable Battery features a lithium technology and snap contact terminals. This comp-series lithium battery is used in B9508.
Applications
Automation & Process Control
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
External Height
35mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
1.4Ah
Battery Terminals
Snap Contact
External Width
-
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
