Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-330
Newark Part No.60AC4573
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity550mAh
External Diameter-
External Height-
Battery TerminalsConnector
Pack Quantity1
External Width-
Battery Type / Size-
External Depth-
Weight1.9oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
-
Battery Terminals
Connector
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
Battery Capacity
550mAh
External Height
-
Pack Quantity
1
Battery Type / Size
-
Weight
1.9oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
