Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-54A-45-37Copy
Newark Part No.02AM8106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $114.750 |
| 10+ | $106.590 |
| 25+ | $99.600 |
| 50+ | $96.110 |
| 100+ | $92.610 |
Price for:Each
Minimum: 1
Multiple: 1
$114.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-54A-45-37Copy
Newark Part No.02AM8106
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Metal Hydride
Battery Capacity4.5Ah
External Diameter-mm
Battery Size Code5/4A
External Height2.64mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width1.43mm
External Depth3.58mm
Battery Type / Size5/4A
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
4.5Ah
Battery Size Code
5/4A
Battery Terminals
Solder Tab
External Width
1.43mm
Battery Type / Size
5/4A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-mm
External Height
2.64mm
Pack Quantity
1
External Depth
3.58mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
