Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-54A-45-23
Newark Part No.02AM8104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $101.740 |
| 10+ | $94.510 |
| 25+ | $88.320 |
| 50+ | $85.220 |
| 100+ | $82.120 |
Price for:Each
Minimum: 1
Multiple: 1
$101.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-54A-45-23
Newark Part No.02AM8104
Technical Datasheet
Battery Voltage9.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity4.5Ah
Battery Size Code5/4A
External Diameter-mm
External Height5.28mm
Battery TerminalsSolder Tab
External Width0.72mm
Pack Quantity1
External Depth2.87mm
Battery Type / Size5/4A
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
9.6V
Battery Capacity
4.5Ah
External Diameter
-mm
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
5/4A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
5/4A
External Height
5.28mm
External Width
0.72mm
External Depth
2.87mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
