Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP11PROMAX
Newark Part No.48AK3858
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-IP11PROMAX
Newark Part No.48AK3858
Technical Datasheet
Battery Voltage3.79V
Battery TechnologyLithium Ion
Battery Capacity3.969Ah
External Diameter-
Battery Size Code-
External Height5.08mm
Battery TerminalsConnector
Pack Quantity1
External Width63.5mm
External Depth109.22mm
Battery Type / Size-
Weight3oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.79V
Battery Capacity
3.969Ah
Battery Size Code
-
Battery Terminals
Connector
External Width
63.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
External Diameter
-
External Height
5.08mm
Pack Quantity
1
External Depth
109.22mm
Weight
3oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate