Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBR-AGCF2PCopy
Newark Part No.42M1349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $73.170 |
| 5+ | $69.510 |
| 10+ | $66.590 |
| 25+ | $63.660 |
| 50+ | $60.740 |
| 100+ | $57.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBR-AGCF2PCopy
Newark Part No.42M1349
Battery Voltage6V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity1.8Ah
External Diameter-
Battery TerminalsConnector
External Height16.9mm
Pack Quantity1
External Width33.2mm
External Depth46.8mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP-208 is a 6V PLC Non-rechargeable Battery with lithium technology and connector terminals. The PLC battery is very specialized battery that may have internal components (diodes, resistors, thermals) and usually very specific connectors.
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium
External Diameter
-
External Height
16.9mm
External Width
33.2mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
1.8Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
46.8mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
