Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBP200Copy
Newark Part No.14N3864
Battery Voltage7.2V
Battery TechnologyNickel Cadmium
Battery Capacity600mAh
Battery Size Code-
External Diameter-
External Height25.4mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width50.8mm
External Depth50.8mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
600mAh
External Diameter
-
Battery Terminals
Pressure Contact
External Width
50.8mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Cadmium
Battery Size Code
-
External Height
25.4mm
Pack Quantity
1
External Depth
50.8mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
