Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.610 |
| 5+ | $26.170 |
| 10+ | $24.620 |
| 25+ | $23.780 |
| 50+ | $22.470 |
| 100+ | $20.920 |
| 250+ | $18.530 |
Price for:Each
Minimum: 1
Multiple: 1
$27.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoB9670BCopy
Newark Part No.09H1517
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3A
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.1Ah
External Diameter35.56mm
Battery TerminalsConnector
External Height15.24mm
External Width-
Pack Quantity1
Battery Type / Size2/3A
External Depth-
Weight0.5oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
35.56mm
External Height
15.24mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3A
Battery Capacity
2.1Ah
Battery Terminals
Connector
External Width
-
Battery Type / Size
2/3A
Weight
0.5oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
