Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No3N65BCT
Newark Part No.19C9524
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity80mAh
Battery Size Code-
External Diameter-
External Height-
Battery TerminalsSolder Tab
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The COMP-16-1NMH is a 3.6V/80mAh Rechargeable Battery features a nickel metal hydride technology and solder tab terminals. This comp-series battery is ideal for computer (memory back-up).
Applications
Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
80mAh
External Diameter
-
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
-
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
