Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 5+ | $9.680 |
| 10+ | $9.490 |
| 25+ | $9.290 |
| 50+ | $9.040 |
| 100+ | $8.800 |
| 250+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No2CR1/3N
Newark Part No.16C0932
Battery Voltage6V
Battery Size Code1/3N
Battery TechnologyLithium
Battery Capacity170mAh
External Diameter12.8mm
External Height25.1mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
External Depth-
Battery Type / Size1/3N
Weight9.1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2CR1/3N is a 170mAh high-power photo Non-rechargeable Battery with lithium technology. It has raised positive and flat negative terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium
External Diameter
12.8mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
1/3N
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/3N
Battery Capacity
170mAh
External Height
25.1mm
Pack Quantity
1
External Depth
-
Weight
9.1g
Battery NEDA Code
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ