Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No253799
Newark Part No.55AC8272
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity1Ah
External Diameter-
Battery Size CodeAA
Battery TerminalsConnector
External Height48.26mm
External Width27.94mm
Pack Quantity1
Battery Type / SizeAA
External Depth27.94mm
Weight2.6oz
Battery IEC CodeKR157/151
Battery NEDA Code10015
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
1Ah
Battery Size Code
AA
External Height
48.26mm
Pack Quantity
1
External Depth
27.94mm
Battery IEC Code
KR157/151
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
-
Battery Terminals
Connector
External Width
27.94mm
Battery Type / Size
AA
Weight
2.6oz
Battery NEDA Code
10015
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
