Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoMH860Copy
Newark Part No.45AM8933
Also Known AsM22520/7-01
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $803.560 |
Price for:Each
Minimum: 1
Multiple: 1
$803.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoMH860Copy
Newark Part No.45AM8933
Also Known AsM22520/7-01
Technical Datasheet
Crimp Tool TypeHand
For Use With28-16AWG Pin & Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MH860 is an adjustable middle range 8 indent crimp tool. It is compatible with DMC 86-type positioners. It is a recent addition to the military specification. It was developed to meet the demonstrated need for supporting the majority of electrical systems with one versatile crimp tool frame. The MH860® accepts the entire middle wire range of 16 through 28 AWG, with positioners that adapt it to virtually all applications consistent with others in the MIL-DTL-22520 family.
- Manual power type
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
28-16AWG Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
