Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoLF2-10BLK
Newark Part No.45AM8868
Product RangeLaceLok Series
Also Known AsM32554-10-1-BLK
Your Part Number
435 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
| 10+ | $0.715 |
| 25+ | $0.670 |
| 50+ | $0.638 |
| 100+ | $0.608 |
| 250+ | $0.570 |
| 500+ | $0.542 |
| 1000+ | $0.517 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoLF2-10BLK
Newark Part No.45AM8868
Product RangeLaceLok Series
Also Known AsM32554-10-1-BLK
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBlack
Cable Tie Length10"
Cable Tie Width0.121"
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength55lb
Product RangeLaceLok Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
10"
Cable Bundle Diameter Max
-
Product Range
LaceLok Series
Cable Tie Colour
Black
Cable Tie Width
0.121"
Minimum Loop Tensile Strength
55lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
