Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoGMT232
Newark Part No.44AM7551
Also Known AsM22520/37-01, 5120011208721, 5120013619615
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $514.620 |
| 5+ | $477.240 |
| 10+ | $460.890 |
| 25+ | $443.530 |
| 50+ | $421.060 |
Price for:Each
Minimum: 1
Multiple: 1
$514.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
GMT232 is a general purpose crimp tool for environmental splices. It is qualified to M22520/37-01 the GMT232 tool is for M81824/1, /6, /7, /8, /9, /10, /11, /13, & /14 environmental splices. It is the most popular tool to cover the range of 12 (yellow), 16 (blue), and 20 (red) splices for low profile environmental splice applications. It has a locator which is configured to hold the splice in the correct location while either wire is being terminated. This tool is comparable to the popular Tyco AD1377.
- Crimps low profile environmental splices (M81824/1)
- Mil-Spec/AS qualified
- Manual power type
Notes
Do not immerse the tool in cleaning solution.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
DMC M81824/1/6/7/8/9/10/11/13/14 & 26-12AWG Wire Splices
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for GMT232
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
