Print Page
R790-2518-1000-9
Wire, Rubber, White, 18 AWG, 19 x 30AWG, 1000 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerD&B INDUSTRIAL / ROWE INDUSTRIES
Manufacturer Part NoR790-2518-1000-9Copy
Newark Part No.05F1296
Product RangeR790 Series
Your Part Number
No Longer Available
Product Information
ManufacturerD&B INDUSTRIAL / ROWE INDUSTRIES
Manufacturer Part NoR790-2518-1000-9Copy
Newark Part No.05F1296
Product RangeR790 Series
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA-
Voltage Rating25kV
Conductor MaterialCopper
External Diameter4.064mm
Approval Specification-
Product RangeR790 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Imperial)
1000ft
Voltage Rating
25kV
External Diameter
4.064mm
Product Range
R790 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate