Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4245PVI-DS402
Newark Part No.49AC3357
Product RangePSOC 4 Family CY8C42xx Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4245PVI-DS402
Newark Part No.49AC3357
Product RangePSOC 4 Family CY8C42xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C42xx Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's21I/O's
MCU Case StyleSSOP
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C42xx
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PSOC 4 Family CY8C42xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
4KB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C42xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
