Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29JL032J70TFI220
Newark Part No.22AC8642
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29JL032J70TFI220
Newark Part No.22AC8642
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density32Mbit
Memory Configuration4M x 8bit / 2M x 16bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
4M x 8bit / 2M x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (27-Jun-2018)
Memory Density
32Mbit
Interfaces
CFI, Parallel
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate