Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL128P11TFIV10
Newark Part No.28AC3564
Product Range3V Parallel NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL128P11TFIV10
Newark Part No.28AC3564
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density128Mbit
Memory Size128Mbit
Memory Configuration16M x 8bit
Flash Memory Configuration16M x 8bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins56Pins
Clock Frequency Max-
Clock Frequency-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
128Mbit
Flash Memory Configuration
16M x 8bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
Clock Frequency Max
-
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
No. of Pins
56Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
