Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVFE3225-201Copy
Newark Part No.46AM3243
Product RangeVFE3225 Series
Your Part Number
1,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $1.120 |
| 25+ | $1.030 |
| 50+ | $0.935 |
| 100+ | $0.858 |
| 250+ | $0.735 |
| 500+ | $0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVFE3225-201Copy
Newark Part No.46AM3243
Product RangeVFE3225 Series
DC Current Rating70mA
Inductance200µH
DC Resistance Max5.5ohm
Product RangeVFE3225 Series
Impedance-
Inductor Case / Package-
Product Length4mm
Product Width2.5mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
5.5ohm
Impedance
-
Product Length
4mm
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
200µH
Product Range
VFE3225 Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
