Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCUW104T-101MS63Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46AM3239RL
Cut Tape46AM3239
Product RangeVCUW104T Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $1.020 |
| 100+ | $0.936 |
| 250+ | $0.851 |
| 500+ | $0.780 |
| 1000+ | $0.667 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCUW104T-101MS63Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46AM3239RL
Cut Tape46AM3239
Product RangeVCUW104T Series
Inductance100µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeVCUW104T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.288ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VCUW104T Series
DC Resistance Max
0.288ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.9A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
