Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVCTA20161B-R22MS6
Newark Part No.46AM3229
Product RangeVCTA20161B Series
Your Part Number
3,815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.84 |
| 10+ | $0.76 |
| 25+ | $0.70 |
| 50+ | $0.63 |
| 100+ | $0.57 |
| 250+ | $0.50 |
| 500+ | $0.45 |
| 1000+ | $0.37 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCTA20161B-R22MS6
Newark Part No.46AM3229
Product RangeVCTA20161B Series
Inductance220nH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeVCTA20161B Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
VCTA20161B Series
DC Resistance Max
0.018ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
7.7A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate