Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCSC108T-100MS6KCopy
Newark Part No.46AM3228
Product RangeVCSC108T Series
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $0.990 |
| 250+ | $0.848 |
| 500+ | $0.766 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCSC108T-100MS6KCopy
Newark Part No.46AM3228
Product RangeVCSC108T Series
Inductance10µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)12.4A
Product RangeVCSC108T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.0372ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VCSC108T Series
DC Resistance Max
0.0372ohm
Product Length
10.8mm
Product Height
8mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
12.4A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
