Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCMV136E-3R3MN2Copy
Newark Part No.46AM3227
Product RangeVCMV136E Series
Your Part Number
775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.720 |
| 25+ | $1.580 |
| 50+ | $1.440 |
| 100+ | $1.320 |
| 250+ | $1.130 |
| 500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCMV136E-3R3MN2Copy
Newark Part No.46AM3227
Product RangeVCMV136E Series
Inductance3.3µH
RMS Current (Irms)22.9A
Inductor Construction-
Saturation Current (Isat)35A
Product RangeVCMV136E Series
Inductor Case / Package5045 [1312 Metric]
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Product Range
VCMV136E Series
DC Resistance Max
6600µohm
Product Length
13.45mm
Product Height
6.3mm
RMS Current (Irms)
22.9A
Saturation Current (Isat)
35A
Inductor Case / Package
5045 [1312 Metric]
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
