Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCHA105D-330MS6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM3222RL
Cut Tape46AM3222
Product RangeVCHA105D Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 25+ | $1.960 |
| 100+ | $1.480 |
| 250+ | $1.440 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA105D-330MS6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM3222RL
Cut Tape46AM3222
Product RangeVCHA105D Series
Inductance33µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangeVCHA105D Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.0753ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VCHA105D Series
DC Resistance Max
0.0753ohm
Product Length
10.85mm
Product Height
5.2mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.6A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
