Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-150MS6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46AM3217
Product RangeVCHA075D Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.991 |
| 25+ | $0.908 |
| 50+ | $0.827 |
| 100+ | $0.759 |
| 250+ | $0.650 |
| 500+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-150MS6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46AM3217
Product RangeVCHA075D Series
Inductance15µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeVCHA075D Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VCHA075D Series
DC Resistance Max
0.066ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
6.9A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
