Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-3R3MS6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel46AM3214RL
Cut Tape46AM3214
Product RangeVCHA042A Series
Your Part Number
5,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.380 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 10+ | $1.150 |
| 15+ | $1.100 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 125+ | $0.966 |
| 250+ | $0.947 |
| 500+ | $0.927 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-3R3MS6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel46AM3214RL
Cut Tape46AM3214
Product RangeVCHA042A Series
Inductance3.3µH
RMS Current (Irms)4.6A
Inductor Construction-
Saturation Current (Isat)4A
Product RangeVCHA042A Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.0368ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Product Range
VCHA042A Series
DC Resistance Max
0.0368ohm
Product Length
4.2mm
Product Height
2.1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
4A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate