Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoITTP300ACopy
Newark Part No.62AC7065
Product RangeITT Series
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoITTP300ACopy
Newark Part No.62AC7065
Product RangeITT Series
Technical Datasheet
Length300mm
Temperature Sensor TypeRTD
Measured Temperature Min-200°C
External Diameter6mm
Probe Body MaterialStainless Steel
Measured Temperature Max850°C
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingIn-Head Mounting
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeITT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Length
300mm
Measured Temperature Min
-200°C
Probe Body Material
Stainless Steel
Supply Voltage Min
12VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
In-Head Mounting
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Temperature Sensor Type
RTD
External Diameter
6mm
Measured Temperature Max
850°C
Supply Voltage Max
35VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
ITT Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
