Print Page
GC201
Mains Power Cord, 152.4 mm, 13 A, 125 V, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoGC201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AH5184
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoGC201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AH5184
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric152.4mm
Current Rating13A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6"
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate