Print Page
CPTDC1U2DC
USB Charger Receptacle, 10 A, 1 Port, USB Type A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPTDC1U2DCCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $11.990 |
Price for:Each
Minimum: 10
Multiple: 10
$119.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPTDC1U2DCCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5104
Technical Datasheet
Product Range-
Current Rating10A
Voltage Rating VAC-
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector MountingPlug In Mount
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
-
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
Plug In Mount
Current Rating
10A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate