BRG1000AVRLCD
Uninterruptible Power Supply (UPS), ITE, 10 Outlets, 1kVA / 600W, 120 V, 120 VAC

| Quantity | Price |
|---|---|
| 1+ | $170.950 |
Product Information
Product Overview
1000VA Intelligent LCD Simulated Sine Wave UPS Systems A mini-tower UPS with line interactive topology, the CyberPower Intelligent LCD BRG1000AVRLCD provides battery backup (using simulated sine wave output) and surge protection for desktop computers, workstations, networking devices, and home entertainment systems. The BRG1000AVRLCD uses Automatic Voltage Regulation (AVR) to correct minor power fluctuations without switching to battery power, which extends battery life. AVR is essential in areas where power fluctuations occur frequently. Two USB charge ports (2.1 Amp shared) rapidly power portable devices such as mobile phones, MP3 players, and cameras. The BRG1000AVRLCD comes with a three-year warranty (including coverage of batteries) and a $350,000 Connected Equipment Guarantee. Battery Backup - Supplies power long enough for equipment to properly shut down when utility power fails (Estimated run-time 63mins.). Helps prevent loss of data and minimizes the component stress caused by a hard shutdown
Technical Specifications
ITE
1kVA / 600W
120VAC
-
100mm
To Be Advised
10Outlets
120V
-
260mm
246mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate