Print Page
VOFM-250C-19
POWER SUPPLY, AC-DC, 19V, 13.2A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOFM-250C-19Copy
Newark Part No.22AM0607
Product RangeVOFM-250C Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.110 |
| 5+ | $149.070 |
| 10+ | $149.030 |
| 25+ | $148.990 |
| 50+ | $148.950 |
Price for:Each
Minimum: 1
Multiple: 1
$149.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOFM-250C-19Copy
Newark Part No.22AM0607
Product RangeVOFM-250C Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)250W @ 8CFM
Power Rating (Convection Cooling)150W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 119V
Output Current - Output 113.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOFM-250C Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
250W @ 8CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOFM-250C Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
150W
Power Supply Output Type
Fixed
Output Current - Output 1
13.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate