Print Page
VOF-80B-15-C
POWER SUPPLY, AC-DC, 15VDC, 5.36A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-80B-15-CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87AK0680
Product RangeVOF-80B Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.060 |
| 5+ | $90.410 |
| 10+ | $88.780 |
| 25+ | $64.880 |
| 50+ | $64.320 |
| 100+ | $63.770 |
| 250+ | $62.490 |
Price for:Each
Minimum: 1
Multiple: 1
$93.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-80B-15-CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87AK0680
Product RangeVOF-80B Series
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max80W
Output Voltage - Output 115VDC
Output Current - Output 15.36A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeVOF-80B Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
80W
Output Current - Output 1
5.36A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
VOF-80B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate