Print Page
VGD-75-D524
POWER SUPPLY, AC-DC, 5V/24V, 5A/2A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVGD-75-D524Copy
Newark Part No.13AJ1437
Product RangeVGD-75 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoVGD-75-D524Copy
Newark Part No.13AJ1437
Product RangeVGD-75 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max73W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 224VDC
Output Current - Output 22A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVGD-75 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
73W
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
VGD-75 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate