Print Page
PSK-5E-5
POWER SUPPLY, AC-DC, 5V, 1A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | PSK-5E-5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73AM7306 |
| Product Range | PSK-5E Series |
| Your Part Number |
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 5+ | $10.620 |
| 10+ | $10.480 |
| 25+ | $9.980 |
| 50+ | $9.840 |
| 100+ | $9.700 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | PSK-5E-5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73AM7306 |
| Product Range | PSK-5E Series |
| Power Supply Applications | ITE & Household |
| No. of Outputs | 1 Output |
| Output Power Max | 5W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 305V AC |
| Width | 25.4mm |
| Height | 17.6mm |
| Depth | 25.4mm |
| Product Range | PSK-5E Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| Output Power Max | 5W |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 305V AC |
| Height | 17.6mm |
| Product Range | PSK-5E Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 25.4mm |
| Depth | 25.4mm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |