Print Page
PSK-10E-12
POWER SUPPLY, AC-DC, 12V, 0.83A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | PSK-10E-12Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73AM7289 |
| Product Range | PSK-10E Series |
| Your Part Number |
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 5+ | $11.730 |
| 10+ | $11.580 |
| 25+ | $11.030 |
| 50+ | $10.860 |
| 100+ | $10.710 |
| 250+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | PSK-10E-12Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73AM7289 |
| Product Range | PSK-10E Series |
| Power Supply Applications | ITE & Household |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 830mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 305V AC |
| Width | 25.4mm |
| Height | 21.5mm |
| Depth | 40mm |
| Product Range | PSK-10E Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 830mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 305V AC |
| Height | 21.5mm |
| Product Range | PSK-10E Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 25.4mm |
| Depth | 40mm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |