Print Page
PQC20-48-S5-O
DC-DC CONVERTER, 5V, 4A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQC20-48-S5-O
Newark Part No.67AK4040
Product RangePQC20-O Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoPQC20-48-S5-O
Newark Part No.67AK4040
Product RangePQC20-O Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type1/16 Brick, Open Frame, DIP
Input Ratio2:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height12.6mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max60V
Product RangePQC20-O Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.6mm
Input Voltage DC Min
36V
Product Range
PQC20-O Series
DC / DC Converter Type
1/16 Brick, Open Frame, DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
60V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate