Print Page
PBO-5E-15
POWER SUPPLY, AC-DC, 15V, 0.34A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPBO-5E-15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM4685
Product RangePBO-5E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $6.960 |
| 25+ | $6.520 |
| 50+ | $6.020 |
| 100+ | $5.650 |
| 250+ | $5.200 |
| 500+ | $4.700 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPBO-5E-15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM4685
Product RangePBO-5E Series
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 115V
Output Current - Output 1340mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width14.73mm
Height11mm
Depth26.4mm
Product RangePBO-5E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
5W
Output Current - Output 1
340mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
11mm
Product Range
PBO-5E Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
14.73mm
Depth
26.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate