Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT102464BF160B
Newark Part No.15AJ2106
Product RangeCrucial DRAM
Your Part Number
No Longer Available
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT102464BF160B
Newark Part No.15AJ2106
Product RangeCrucial DRAM
Memory Density8GB
Memory Speed1600MHz
Module MemoryPC3-12800
Module Form FactorDDR3L SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.35V
Operating Temperature Min-
Operating Temperature Max-
Product RangeCrucial DRAM
SVHCTo Be Advised
Technical Specifications
Memory Density
8GB
Module Memory
PC3-12800
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.35V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
1600MHz
Module Form Factor
DDR3L SO-DIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Crucial DRAM
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
