Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoMXAO02D1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM2747
Product RangeMillenium MXAO Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.780 |
| 5+ | $116.350 |
| 10+ | $114.260 |
Price for:Each
Minimum: 1
Multiple: 1
$143.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoMXAO02D1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM2747
Product RangeMillenium MXAO Series
IP / NEMA RatingIP20, IP40
Supply Voltage24VAC
No. of Analog Outputs2
Product RangeMillenium MXAO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IP / NEMA Rating
IP20, IP40
No. of Analog Outputs
2
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24VAC
Product Range
Millenium MXAO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
